Filter Your Search
1 - 2 of 2 results
|
TL494IDE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 V | 40 V | 7 V | 250 mA | 15 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TL494IDE4
Rochester Electronics LLC
|
Check for Price | Active | 15 V | 5 V | 40 V | 7 V | 250 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 |