Filter Your Search
1 - 2 of 2 results
|
TL5001AQDRG4Q1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 1 V | 40 V | 3.6 V | 1 V | 50 V | 3 A | 1 | YES | BUCK-BOOST | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TL5001AQDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 40 V | 3.6 V | 1 V | 50 V | 3 A | 1 | YES | BUCK-BOOST | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |