Filter Your Search
1 - 10 of 16 results
|
TL594CNSR
Texas Instruments
|
$0.3985 | Yes | Yes | Active | 15 V | 5 V | 40 V | 7 V | 4.95 V | 5.05 V | 250 mA | 15 V | 7 V | 40 V | 18 mA | YES | BOOST | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TL594CN
Texas Instruments
|
$1.0446 | Yes | Yes | Active | 15 V | 5 V | 40 V | 7 V | 4.95 V | 5.05 V | 250 mA | 15 V | 7 V | 40 V | 18 mA | NO | BOOST | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TL594CNG
onsemi
|
$1.2206 | Yes | Yes | Obsolete | 15 V | 40 V | 7 V | 500 mA | NO | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | ONSEMI | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | onsemi | 648-08 | |||||||||
|
TL594CNP1
Texas Instruments
|
Check for Price | No | Obsolete | NO | SWITCHING CONTROLLER | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
TL594CN1
Texas Instruments
|
Check for Price | No | Obsolete | NO | SWITCHING CONTROLLER | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
TL594CNP3
Texas Instruments
|
Check for Price | No | Obsolete | NO | SWITCHING CONTROLLER | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
TL594CN3
Texas Instruments
|
Check for Price | No | Obsolete | NO | SWITCHING CONTROLLER | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
TL594CN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 40 V | 7 V | 500 mA | NO | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | |||||||||||||||
|
TL594CN
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 40 V | 7 V | 500 mA | 18 mA | NO | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
TL594CNG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 40 V | 7 V | 500 mA | NO | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e3 | COMMERCIAL | NOT SPECIFIED | 85 °C | -25 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown |