Filter Your Search
1 - 1 of 1 results
|
TL6210AF200NQ
E-Switch Inc
|
$3.8029 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.74 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 450 µm | SILVER | SILVER | TR | IP67 | NO | SOLDER | 4.6 mm | 2.12 mm | 6.2 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch |