Filter Your Search
1 - 1 of 1 results
![]() |
TL720M05QKVURQ1
Texas Instruments
|
$1.0632 | Yes | Yes | Active | 42 V | 5.5 V | 5 V | 250 mV | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.015 % | 0.03 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.525 mm | 2.65 mm | TEXAS INSTRUMENTS INC | TO-252 | TO-252, 3/2 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |