Filter Your Search
1 - 1 of 1 results
|
TL7700CPWG4
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 1.8 V | 40 V | 1 mA | +0.5V | 1 | YES | YES | POWER ON RESET GENERATOR | VOLTAGE SUPERVISOR | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |