Filter Your Search
1 - 1 of 1 results
|
TL7770-5IDWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.5 V | 18 V | 6.5 mA | +4.55V | 2 | YES | YES | POWER ON RESET GENERATOR | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 |