Filter Your Search
1 - 1 of 1 results
![]() |
TL971IDRG4
Texas Instruments
|
Check for Price | No | Active | 4 mV | 5 V/us | 1 µA | 2.8 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | 150 nA | NO | NO | NO | NO | NO | 3.5 V/us | 15 V | AUTOMOTIVE | 12000 | 3160 | NO | R-PDSO-G14 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |