Filter Your Search
1 - 2 of 2 results
|
TL974IDR
Texas Instruments
|
$0.4434 | Yes | Yes | Active | 4 mV | 5 V/us | 1 µA | 11.2 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | 150 nA | NO | NO | NO | NO | NO | 3.5 V/us | 15 V | AUTOMOTIVE | 12000 | 3160 | NO | R-PDSO-G14 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TL974IDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 5 V/us | 1 µA | 12.8 mA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | 3.5 V/us | 15 V | AUTOMOTIVE | 12000 | 3160 | R-PDSO-G14 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments |