Filter Your Search
1 - 1 of 1 results
|
TL974IPWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 5 V/us | 1 µA | 12.8 mA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | 3.5 V/us | 15 V | AUTOMOTIVE | 12000 | 3160 | R-PDSO-G14 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments |