Filter Your Search
1 - 4 of 4 results
|
TLA-3T110-T
TDK Corporation
|
Check for Price | No | Obsolete | 1CT:1CT; 1CT:1.41CT | 2 kV | 130 µH | DATACOM TRANSFORMER | DESIGNED FOR USE WITH LEVEL ONES LXT901A... more | LAN; 10 BASE-T | 2 | e0 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Lead (Sn/Pb) | 5.9 mm | 11.6 mm | 6.5 mm | TDK CORP | SOP-16 | unknown | EAR99 | |||
|
TLA-3T110LF
TDK Corporation
|
Check for Price | Yes | Obsolete | 1CT:1CT; 1CT:1.41CT | 2 kV | 130 µH | DATACOM TRANSFORMER | BREADTH DIMENSION INCLUDES TERMINAL ALSO | LAN; 10 BASE-T | 1 | e3 | 70 °C | SURFACE MOUNT | BULK | YES | Matte Tin (Sn) | 5.65 mm | 11.6 mm | 6.8 mm | TDK CORP | LEAD FREE | unknown | EAR99 | TDK | ||
|
TLA-3T110LF-T
TDK Corporation
|
Check for Price | Yes | Obsolete | 1CT:1CT; 1CT:1.41CT | 2 kV | 130 µH | DATACOM TRANSFORMER | BREADTH DIMENSION INCLUDES TERMINAL ALSO | LAN; 10 BASE-T | 1 | e3 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin (Sn) | 5.65 mm | 11.6 mm | 6.8 mm | TDK CORP | LEAD FREE | unknown | EAR99 | |||
|
TLA-3T110
TDK Corporation
|
Check for Price | No | Obsolete | 1CT:1CT; 1CT:1.41CT | 2 kV | 130 µH | DATACOM TRANSFORMER | DESIGNED FOR USE WITH LEVEL ONES LXT901A... more | LAN; 10 BASE-T | 2 | e0 | 70 °C | SURFACE MOUNT | BULK | YES | Tin/Lead (Sn/Pb) | 5.9 mm | 11.6 mm | 6.5 mm | TDK CORP | SOP-16 | unknown | EAR99 |