Filter Your Search
1 - 4 of 4 results
|
TLC2202AID
Texas Instruments
|
$5.1614 | Yes | Yes | Active | 200 µV | 2.5 V/us | 150 pA | 2.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | YES | -8 V | NO | NO | 1.2 V/us | 8 V | INDUSTRIAL | 1800 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLC2202AIDG4
Texas Instruments
|
$5.5838 | No | Active | 200 µV | 2.5 V/us | 150 pA | 2.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | YES | -8 V | NO | NO | 1.2 V/us | 8 V | INDUSTRIAL | 1800 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLC2202AID
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 700 µV | 2.7 V/us | 150 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | INDUSTRIAL | 1900 | R-PDSO-G14 | e4 | 115 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | unknown | ||||||||||||||||||||||
|
TLC2202AIDR
Texas Instruments
|
Check for Price | Obsolete | 700 µV | 2.7 V/us | 150 pA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 1.2 V/us | 8 V | INDUSTRIAL | 1900 | 25000 | R-PDSO-G14 | Not Qualified | 115 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 |