Filter Your Search
1 - 2 of 2 results
|
TLC2202BCP
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 650 µV | 2.7 V/us | 100 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | COMMERCIAL | 1900 | R-PDIP-T8 | e0 | 115 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||||||||||||||
|
TLC2202BCP
Texas Instruments
|
Check for Price | No | No | Obsolete | 650 µV | 2.7 V/us | 100 pA | 2.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | -8 V | NO | NO | 1.3 V/us | 8 V | COMMERCIAL | 1900 | 25000 | NO | R-PDIP-T8 | Not Qualified | 115 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments |