Filter Your Search
1 - 1 of 1 results
|
TLC2252AIDG4
Texas Instruments
|
Check for Price | No | Active | 850 µV | 0.12 V/us | 1 nA | 125 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | -8 V | NO | NO | 0.05 V/us | 8 V | AUTOMOTIVE | 200 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 83 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |