Filter Your Search
1 - 3 of 3 results
|
TLC2264CN
Texas Instruments
|
$1.9505 | Yes | Yes | Active | 2.5 mV | 0.55 V/us | 100 pA | 1 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 100 pA | YES | NO | YES | -8 V | NO | NO | 0.3 V/us | 8 V | COMMERCIAL | 710 | 55000 | NO | R-PDIP-T14 | Not Qualified | e4 | 83 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLC2264CNE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 0.55 V/us | 100 pA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -8 V | 0.3 V/us | 8 V | COMMERCIAL | 730 | 55000 | R-PDIP-T14 | Not Qualified | e4 | 88 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TLC2264CN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 0.55 V/us | 100 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | COMMERCIAL | 730 | R-PDIP-T14 | e4 | 88 dB | NOT APPLICABLE | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | unknown |