Filter Your Search
1 - 1 of 1 results
|
TLC2264CNE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 0.55 V/us | 100 pA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -8 V | 0.3 V/us | 8 V | COMMERCIAL | 730 | 55000 | R-PDIP-T14 | Not Qualified | e4 | 88 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 |