Filter Your Search
1 - 1 of 1 results
|
TLC2272ACDG4
Texas Instruments
|
$1.4780 | No | Active | 950 µV | 3.6 V/us | 100 pA | 3 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | -8 V | NO | NO | 1.7 V/us | 8 V | COMMERCIAL | 2180 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments |