Filter Your Search
1 - 1 of 1 results
|
TLC2272IDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 mV | 3.6 V/us | 800 pA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | NO | -8 V | NO | NO | 1.7 V/us | 8 V | AUTOMOTIVE | 2250 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |