Filter Your Search
1 - 2 of 2 results
|
TLC2272MJGB
Texas Instruments
|
$17.4537 | Yes | No | Active | 2.5 mV | 3.6 V/us | 800 pA | 3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | -8 V | NO | NO | 1.7 V/us | 8 V | MILITARY | 2180 | 10000 | NO | R-GDIP-T8 | Not Qualified | e0 | 75 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TLC2272MJGB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 mV | 3.6 V/us | 800 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | MILITARY | 2250 | R-GDIP-T8 | 80 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |