Parametric results for: TLC2272QPWRG4 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlc2272qpwrg4
Select parts from the table below to compare.
Compare
Compare
TLC2272QPWRG4Q1
Texas Instruments
$1.1021 Yes Yes Active 2.5 mV 3.6 V/us 800 pA 3 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO -8 V NO NO 1.7 V/us 8 V AUTOMOTIVE 2180 10000 NO R-PDSO-G8 Not Qualified e4 75 dB 1 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP14,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLC2272QPWRG4
Texas Instruments
$1.2126 Yes Yes Active 2.5 mV 3.6 V/us 800 pA 3 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO -8 V NO NO 1.7 V/us 8 V AUTOMOTIVE 2180 10000 NO R-PDSO-G8 Not Qualified e4 75 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TSSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments 1989-03-01