Filter Your Search
1 - 1 of 1 results
|
TLC2652AC-14DG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.35 µV | 2.8 V/us | 100 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 60 pA | YES | YES | YES | NO | -8 V | NO | NO | 1.5 V/us | 8 V | COMMERCIAL | 1900 | 3162000 | NO | R-PDSO-G14 | Not Qualified | e4 | 140 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 |