Filter Your Search
1 - 1 of 1 results
![]() |
TLC2652AMJB
Texas Instruments
|
$47.7032 | Yes | No | Active | 3 µV | 2.8 V/us | 500 pA | 2.5 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 60 pA | YES | 60 pA | YES | YES | NO | -8 V | NO | NO | 1.3 V/us | 8 V | MILITARY | 1900 | 1000000 | NO | R-GDIP-T14 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments |