Filter Your Search
1 - 1 of 1 results
|
TLC279IDG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2 mV | 3.6 V/us | 60 pA | 10 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | 18 V | INDUSTRIAL | 1700 | 10000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |