Filter Your Search
1 - 3 of 3 results
![]() |
TLC279IDR
Texas Instruments
|
$1.7021 | Yes | Yes | Active | 900 µV | 3.6 V/us | 60 pA | 6.4 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 18 V | INDUSTRIAL | 1700 | 10000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | ||
![]() |
TLC279IDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2 mV | 3.6 V/us | 60 pA | 10 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | 18 V | INDUSTRIAL | 1700 | 10000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
![]() |
TLC279IDR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2 mV | 3.6 V/us | 60 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | INDUSTRIAL | 1700 | R-PDSO-G14 | e4 | 80 dB | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 |