Filter Your Search
1 - 2 of 2 results
|
TLC27L4IPWR
Texas Instruments
|
$0.6769 | Yes | Yes | Active | 10 mV | 0.03 V/us | 2 nA | 68 µA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | NO | NO | 0.02 V/us | 18 V | INDUSTRIAL | 85 | 50000 | NO | R-PDSO-G14 | Not Qualified | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | 1992-01-01 | Texas Instruments | ||
|
TLC27L4IPWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 13 mV | 0.03 V/us | 2 nA | 68 µA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | NO | NO | 0.02 V/us | 18 V | INDUSTRIAL | 85 | 50000 | NO | R-PDSO-G14 | Not Qualified | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | 1992-01-01 |