Filter Your Search
1 - 1 of 1 results
|
TLC27L7MJGB
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.75 mV | 0.04 V/us | 35 nA | 100 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 18 V | MILITARY | 140 | 25000 | NO | R-GDIP-T8 | Not Qualified | 95 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |