Filter Your Search
1 - 1 of 1 results
|
TLC2872ZP
Texas Instruments
|
Check for Price | No | No | Obsolete | 3 mV | 3.6 V/us | 5 nA | 3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -8 V | NO | NO | 1.1 V/us | 8 V | AUTOMOTIVE | 2180 | 10000 | NO | R-PDIP-T8 | Not Qualified | 75 dB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |