Filter Your Search
1 - 2 of 2 results
|
TLC372MFKB
Texas Instruments
|
Check for Price | Yes | No | Active | 5 mV | 20 nA | 300 µA | 650 ns | 2 | COMPARATOR | 5 V | CMOS | 30 pA | OPEN-COLLECTOR; OPEN-DRAIN | 18 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
TLC372MFK
Texas Instruments
|
Check for Price | Obsolete | 10 mV | 20 nA | 400 µA | 650 ns | 2 | COMPARATOR | 5 V | CMOS | 20 nA | OPEN-DRAIN | 18 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.39.00.01 |