Filter Your Search
1 - 2 of 2 results
![]() |
TLC4501IDR
Texas Instruments
|
$3.1917 | Yes | Yes | Active | 800 µV | 2.5 V/us | 60 pA | 2 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | CHOPPER-STAB | 60 pA | YES | 60 pA | YES | YES | NO | NO | NO | 1 V/us | 7 V | AUTOMOTIVE | 4700 | 200000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
TLC4501IDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 80 µV | 2.5 V/us | 60 pA | 2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | CHOPPER-STAB | 60 pA | YES | YES | YES | 7 V | AUTOMOTIVE | 4700 | 200000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |