Filter Your Search
1 - 1 of 1 results
|
TLC4502AQDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 50 µV | 2.5 V/us | 60 pA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | CHOPPER-STAB | 60 pA | YES | YES | YES | 7 V | AUTOMOTIVE | 4700 | 200000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |