Parametric results for: TLC555CPW under Analog Waveform Generation Functions

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: tlc555cpw
Select parts from the table below to compare.
Compare
Compare
TLC555CPW
Texas Instruments
$0.3304 Yes Yes Active 5 V YES 1.2 MHz PULSE; RECTANGULAR CMOS IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY 1 800 µA 15 V 2 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
TLC555CPWR
Texas Instruments
$0.3334 Yes Yes Active 5 V YES 1.2 MHz PULSE; RECTANGULAR CMOS IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY 1 800 µA 15 V 2 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
TLC555CPWRG4
Texas Instruments
Check for Price No Obsolete 5 V YES 1.2 MHz PULSE; RECTANGULAR CMOS IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY 1 800 µA 15 V 2 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
TLC555CPWLE
Texas Instruments
Check for Price No Obsolete 5 V YES 2.1 MHz PULSE; RECTANGULAR CMOS IT CAN ALSO OPERATE AT 2V OR 15V NOMINALS 1 15 V 2 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 4.4 mm 1.2 mm 3 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 not_compliant EAR99 8542.39.00.01
TLC555CPWG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V YES 1.2 MHz PULSE; RECTANGULAR CMOS IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY 1 15 V 2 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 unknown EAR99 8542.39.00.01
TLC555CPWG4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V YES 1.2 MHz PULSE; RECTANGULAR CMOS IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY 1 15 V 2 V COMMERCIAL R-PDSO-G14 70 °C 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS LLC TSSOP, unknown EAR99 8542.39.00.01