Filter Your Search
1 - 10 of 14 results
|
TLC556MDR
Texas Instruments
|
$0.9096 | Yes | Yes | Active | 5 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 15V NOMINAL | 2 | 1.4 mA | 15 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLC556MD
Texas Instruments
|
$0.9865 | Yes | Yes | Active | 5 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 15V NOMINAL | 2 | 1.4 mA | 15 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLC556MJB
Texas Instruments
|
$8.0507 | Yes | No | Active | 5 V | NO | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 15V NOMINAL | 2 | 1.4 mA | 15 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLC556MFKB
Texas Instruments
|
$20.5486 | Yes | No | Active | 5 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 15V NOMINAL | 2 | 1.4 mA | 15 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
5962-89503022A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 15V NOMINAL | 2 | 1.4 mA | 15 V | 2 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
TLC556MDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 15V NOMINAL | 2 | 1.4 mA | 15 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLC556MJ
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | NO | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 15V NOMINAL | 2 | 1.4 mA | 15 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
5962-8950302CA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | NO | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 15V NOMINAL | 2 | 1.4 mA | 15 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
TLC556MJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | 1.2 MHz | PULSE; RECTANGULAR | CMOS | LG-MAX | 2 | 15 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.94 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | ||||||||||||
|
TLC556MDREP
Texas Instruments
|
Check for Price | Obsolete | 5 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 15V NOMINAL | 2 | 15 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 |