Filter Your Search
1 - 2 of 2 results
|
TLC59108FIPWR
Texas Instruments
|
$1.1080 | Yes | Yes | Active | 4.5 V | 8 | STANDARD | CONSTANT-CURRENT | SERIAL | 1 MHz | LED DISPLAY DRIVER | NO | 8 | 1 | 9 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC59108FIRGYR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 8 | SERIAL | 1 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20/24,.14X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC20/24,.14X.18,20 | 20 | compliant | EAR99 | 8542.39.00.01 |