Filter Your Search
1 - 3 of 3 results
|
TLC7701IDR
Texas Instruments
|
$1.3800 | Yes | Yes | Active | 2.7 V | 2 V | 6 V | 16 µA | +1.1V | 1 | YES | NO | POWER-ON RESET GENERATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC7701IDRBT-NM
Texas Instruments
|
$2.4379 | Yes | Yes | Lifetime Buy | 2.7 V | 2 V | 6 V | 16 µA | +1.1V | 1 | YES | NO | OPERATES AT A THRESHOLD VOLTAGE OF 1.1V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | AUTOMOTIVE | S-PDSO-N8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOP8,.25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVSON, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||
|
TLC7701IDRG4
Texas Instruments
|
Check for Price | No | Obsolete | 2.7 V | 2 V | 6 V | 16 µA | +1.1V | 1 | YES | NO | POWER-ON RESET GENERATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |