Filter Your Search
1 - 2 of 2 results
![]() |
TLE2021AIDG4
Texas Instruments
|
$1.5540 | Yes | Obsolete | 500 µV | 0.65 V/us | 90 nA | 300 µA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | YES | YES | -20 V | 0.42 V/us | 20 V | INDUSTRIAL | 2000 | 750000 | R-PDSO-G8 | Not Qualified | e4 | 115 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
![]() |
TLE2021AIDG4
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 500 µV | 0.65 V/us | 90 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 2000 | R-PDSO-G8 | e4 | 115 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown |