Filter Your Search
1 - 2 of 2 results
|
TLE2022AMDR
Texas Instruments
|
$1.8160 | Yes | Yes | Active | 400 µV | 0.5 V/us | 90 nA | 600 µA | 93 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | 6 nA | NO | YES | YES | -20 V | NO | NO | 0.4 V/us | 20 V | MILITARY | 1700 | 1000000 | NO | R-PDSO-G8 | Not Qualified | e4 | 102 dB | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLE2022AMDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 400 µV | 0.5 V/us | 90 nA | 600 µA | 93 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | 6 nA | NO | YES | YES | -20 V | NO | NO | 0.4 V/us | 20 V | MILITARY | 1700 | 1000000 | NO | R-PDSO-G8 | Not Qualified | e4 | 102 dB | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |