Filter Your Search
1 - 1 of 1 results
|
TLE2062CDRG4
Texas Instruments
|
Check for Price | No | Active | 2 mV | 3.4 V/us | 2 nA | 690 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 60 pA | YES | 800 pA | YES | NO | YES | -19 V | NO | NO | 2.5 V/us | 19 V | COMMERCIAL | 2000 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |