Filter Your Search
1 - 1 of 1 results
![]() |
TLE2071CPE4
Texas Instruments
|
Check for Price | No | Active | 4 mV | 40 V/us | 5 nA | 2.2 mA | 79 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 27 V/us | 19 V | COMMERCIAL | 10000 | 8912.5 | NO | R-PDIP-T8 | Not Qualified | e4 | 98 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |