Filter Your Search
1 - 2 of 2 results
![]() |
TLE2074IN
Texas Instruments
|
$3.7456 | Yes | Yes | Active | 5 mV | 40 V/us | 10 nA | 7.5 mA | 79 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 19 V/us | 19 V | INDUSTRIAL | 10000 | 8912.5 | NO | R-PDIP-T14 | Not Qualified | e4 | 98 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
TLE2074INE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 9 mV | 35 V/us | 10 nA | 7.5 mA | 79 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 5 nA | YES | NO | -19 V | 19 V/us | 19 V | INDUSTRIAL | 9400 | 8912.5 | R-PDIP-T14 | Not Qualified | e4 | 89 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 |