Filter Your Search
1 - 3 of 3 results
|
TLE2082AMJG
Texas Instruments
|
Check for Price | No | No | Obsolete | 6.5 mV | 38 V/us | 60 nA | 3.4 mA | 78 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 7.5 nA | YES | NO | -19 V | 20 V/us | 19 V | MILITARY | 9400 | 7943.3 | R-GDIP-T8 | Not Qualified | 89 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
TLE2082AMJGB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6.5 mV | 38 V/us | 60 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | -19 V | 19 V | MILITARY | 9400 | R-GDIP-T8 | 89 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown | |||||||||||||||||
|
TLE2082AMJGB
Texas Instruments
|
Check for Price | No | No | Obsolete | 6.5 mV | 38 V/us | 60 nA | 3.4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 7.5 nA | YES | NO | -19 V | 20 V/us | 19 V | MILITARY | 9400 | 14000 | R-GDIP-T8 | Not Qualified | 89 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |