Filter Your Search
1 - 4 of 4 results
|
TLE2084ACDW
Texas Instruments
|
$4.4649 | Yes | Yes | Active | 4 mV | 40 V/us | 5 nA | 7.5 mA | 79 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 1.4 nA | YES | NO | NO | -19 V | NO | NO | 22 V/us | 19 V | COMMERCIAL | 10000 | 8912.5 | NO | R-PDSO-G16 | Not Qualified | e4 | 98 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.52 mm | 10.285 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLE2084ACDWG4
Texas Instruments
|
$5.0908 | Yes | Obsolete | 6.1 mV | 38 V/us | 5 nA | 7.5 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 1.4 nA | YES | NO | -19 V | 22 V/us | 19 V | COMMERCIAL | 9400 | 8900 | R-PDSO-G16 | Not Qualified | e4 | 89 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.52 mm | 10.285 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
TLE2084ACDWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 6.1 mV | 35 V/us | 5 nA | 7.5 mA | 79 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 1.4 nA | YES | NO | -19 V | 22 V/us | 19 V | COMMERCIAL | 9400 | 8912.5 | R-PDSO-G16 | Not Qualified | 89 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TLE2084ACDWR
Texas Instruments
|
Check for Price | Yes | Obsolete | 6.1 mV | 38 V/us | 5 nA | 7.5 mA | 79 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 1.4 nA | YES | NO | -19 V | 22 V/us | 19 V | COMMERCIAL | 9400 | 8912.5 | R-PDSO-G16 | Not Qualified | e4 | 89 dB | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.52 mm | 10.285 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.33.00.01 |