Filter Your Search
1 - 3 of 3 results
|
TLE2084ACN
Texas Instruments
|
$4.9696 | Yes | Yes | Active | 4 mV | 40 V/us | 5 nA | 7.5 mA | 79 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 1.4 nA | YES | NO | NO | -19 V | NO | NO | 22 V/us | 19 V | COMMERCIAL | 10000 | 8912.5 | NO | R-PDIP-T14 | Not Qualified | e4 | 98 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2084ACN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6.1 mV | 38 V/us | 5 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | -19 V | 19 V | COMMERCIAL | 9400 | R-PDIP-T14 | e4 | 89 dB | NOT APPLICABLE | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | unknown | ||||||||||||||||||||||
|
TLE2084ACNE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6.1 mV | 38 V/us | 5 nA | 7.5 mA | 79 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 1.4 nA | YES | NO | -19 V | 22 V/us | 19 V | COMMERCIAL | 9400 | 8912.5 | R-PDIP-T14 | Not Qualified | e4 | 89 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |