Parametric results for: TLE2142AMD under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tle2142amd
Select parts from the table below to compare.
Compare
Compare
TLE2142AMD
Texas Instruments
$2.6820 Yes Yes Lifetime Buy 1.5 mV 45 V/us 1.8 µA 8.8 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES 100 nA NO NO NO -22 V NO NO 27 V/us 22 V MILITARY 6000 20000 NO R-PDSO-G8 Not Qualified e4 108 dB 1 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLE2142AMDRG4
Texas Instruments
$2.7414 Yes Yes Lifetime Buy 1.5 mV 45 V/us 1.8 µA 8.8 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES 100 nA NO NO NO -22 V NO NO 27 V/us 22 V MILITARY 6000 20000 NO R-PDSO-G8 Not Qualified e4 108 dB 1 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLE2142AMDG4
Texas Instruments
$2.8815 Yes Yes Lifetime Buy 1.5 mV 45 V/us 1.8 µA 8.8 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES 100 nA NO NO NO -22 V NO NO 27 V/us 22 V MILITARY 6000 20000 NO R-PDSO-G8 Not Qualified e4 108 dB 1 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLE2142AMDR
Texas Instruments
Check for Price Yes Yes Active 1.5 mV 45 V/us 1.8 µA 8.8 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES 100 nA NO NO NO -22 V NO NO 27 V/us 22 V MILITARY 6000 20000 NO R-PDSO-G8 Not Qualified e4 108 dB 1 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments