Filter Your Search
1 - 1 of 1 results
|
TLE2142MUB
Texas Instruments
|
$24.0832 | Yes | No | Active | 1.2 mV | 45 V/us | 1.8 µA | 8.8 mA | 85 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | 100 nA | NO | NO | NO | -22 V | NO | NO | 27 V/us | 22 V | MILITARY | 6000 | 5000 | NO | R-GDFP-F10 | Not Qualified | e0 | 108 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | TUBE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.225 mm | 6.475 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-10 | 10 | not_compliant | EAR99 | 8542.33.00.01 |