Filter Your Search
1 - 2 of 2 results
|
TLE2161MJGB
Texas Instruments
|
$19.0488 | Yes | No | Active | 3 mV | 10 V/us | 40 nA | 350 µA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 pA | YES (AVCL>=5) | 800 pA | YES | NO | YES | -19 V | NO | NO | 5 V/us | 19 V | MILITARY | 6400 | 500 | NO | R-GDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLE2161MJG
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 10 V/us | 40 nA | 375 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | NO | YES | -19 V | 5 V/us | 19 V | MILITARY | 5600 | 7000 | R-GDIP-T8 | Not Qualified | 65 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |