Parametric results for: TLE2425 under Voltage References

Filter Your Search

1 - 10 of 34 results

|
-
Manufacturer Part Number: tle2425
Select parts from the table below to compare.
Compare
Compare
TLE2425CPSR
Texas Instruments
$1.0507 Yes Yes Active 2.5 V 2.48 V 2.52 V 80 mA 5 V 4 V 40 V 1 1 YES NO INPUT VOLTAGE RANGE IS 4V TO 40V ANALOG CIRCUIT 1 COMMERCIAL 0.8 % R-PDSO-G8 e4 Not Qualified 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 5.3 mm 6.2 mm 2 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TLE2425MDRG4
Texas Instruments
$1.1678 Yes Yes Active 2.5 V 2.48 V 2.52 V 80 mA 5 V 4 V 40 V 1 1 YES NO INPUT VOLTAGE RANGE IS 4V TO 40V ANALOG CIRCUIT 1 MILITARY 0.8 % R-PDSO-G8 e4 Not Qualified 1 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments
TLE2425IDR
Texas Instruments
$1.1763 Yes Yes Active 2.5 V 2.48 V 2.52 V 80 mA 5 V 4 V 40 V 1 1 YES NO INPUT VOLTAGE RANGE IS 4V TO 40V ANALOG CIRCUIT 1 INDUSTRIAL 0.8 % R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TLE2425MD
Texas Instruments
$1.2160 Yes Yes Active 2.5 V 2.48 V 2.52 V 80 mA 5 V 4 V 40 V 1 1 YES NO INPUT VOLTAGE RANGE IS 4V TO 40V ANALOG CIRCUIT 1 MILITARY 0.8 % R-PDSO-G8 e4 Not Qualified 1 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLE2425ILPE3
Texas Instruments
$1.2528 Yes Yes Obsolete 5 V 4 V 40 V NO INPUT VOLTAGE RANGE IS 4V TO 40V ANALOG CIRCUIT 1 INDUSTRIAL O-PBCY-W3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM TEXAS INSTRUMENTS INC TO-92 , SIP3,.1,50 3 compliant 8542.39.00.01
TLE2425CPS
Texas Instruments
$1.3054 Yes Yes Active 2.5 V 2.48 V 2.52 V 80 mA 5 V 4 V 40 V 1 1 YES NO INPUT VOLTAGE RANGE IS 4V TO 40V ANALOG CIRCUIT 1 COMMERCIAL 0.8 % R-PDSO-G8 e4 Not Qualified 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 5.3 mm 6.2 mm 2 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TLE2425CLP
Texas Instruments
$1.3832 Yes Yes Active 5 V 4 V 40 V 1 NO INPUT VOLTAGE RANGE IS 4V TO 40V ANALOG CIRCUIT 1 COMMERCIAL O-PBCY-W3 e3 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-226 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 3.6 mm TEXAS INSTRUMENTS INC TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
TLE2425ILP
Texas Instruments
$1.3869 Yes Yes Active 5 V 4 V 40 V 1 NO INPUT VOLTAGE RANGE IS 4V TO 40V ANALOG CIRCUIT 1 INDUSTRIAL O-PBCY-W3 e3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-226 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 3.6 mm TEXAS INSTRUMENTS INC TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
TLE2425CDR
Texas Instruments
$1.5796 Yes Yes Active 2.5 V 2.48 V 2.52 V 80 mA 5 V 4 V 40 V 1 1 YES NO INPUT VOLTAGE RANGE IS 4V TO 40V ANALOG CIRCUIT 1 COMMERCIAL 0.8 % R-PDSO-G8 e4 Not Qualified 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TLE2425CD
Texas Instruments
$1.7174 Yes Yes Active 2.5 V 2.48 V 2.52 V 80 mA 5 V 4 V 40 V 1 1 YES NO INPUT VOLTAGE RANGE IS 4V TO 40V ANALOG CIRCUIT 1 COMMERCIAL 0.8 % R-PDSO-G8 e4 Not Qualified 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments