Filter Your Search
1 - 1 of 1 results
|
TLE2425CDR
Texas Instruments
|
$1.9459 | Yes | Yes | Active | 2.5 V | 2.48 V | 2.52 V | 80 mA | 5 V | 4 V | 40 V | 1 | 1 | YES | NO | INPUT VOLTAGE RANGE IS 4V TO 40V | ANALOG CIRCUIT | 1 | COMMERCIAL | 0.8 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |