Filter Your Search
1 - 10 of 826 results
|
TLE42662GHTMA2
Infineon Technologies AG
|
$0.4358 | Yes | Not Recommended | 45 V | 5.5 V | 5 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.03 % | 0.09 % | 1 | 5.15 V | 4.85 V | 3 % | R-PDSO-G4 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||||||||||
|
TLE4294GV50HTSA1
Infineon Technologies AG
|
$0.6396 | Yes | Yes | End Of Life | 45 V | 5.5 V | 5 V | 250 mV | 30 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.03 % | 1 | 5.2 V | 4.8 V | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | SOIC | 5 | ||||||||||||||
|
TLE4296GV50HTSA1
Infineon Technologies AG
|
$0.6788 | Yes | Yes | End Of Life | 45 V | 5.5 V | 5 V | 3 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 5.2 V | 4.8 V | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | SOIC | 5 | ||||||||||||||||
|
TLE42502GHTSA1
Infineon Technologies AG
|
$0.6968 | Yes | Active | 13.5 V | 4 V | 40 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | R-PDSO-G5 | e3 | 1 | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SCT-595, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||
|
TLE4274GSV33HTSA1
Infineon Technologies AG
|
$0.7029 | Yes | Yes | Obsolete | 40 V | 4.7 V | 3.3 V | 220 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.09 % | 1 | 3.44 V | 3.17 V | 3.9 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | SOT-223 | 4 | ||||||||||||||||
|
TLE4274GSV25HTSA1
Infineon Technologies AG
|
$0.7029 | Yes | Yes | Obsolete | 40 V | 4.7 V | 2.5 V | 220 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.09 % | 1 | 2.6 V | 2.4 V | 4 % | R-PDSO-G4 | e3 | Not Qualified | 150 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | PLASTIC, SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | SOT-223 | 4 | |||||||||||||||||
|
TLE42962GV33HTSA1
Infineon Technologies AG
|
$0.7194 | Yes | Active | 45 V | 4 V | 3.3 V | 250 mV | 30 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.05 % | 1 | 3.43 V | 3.17 V | 3.9 % | R-PDSO-G5 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||||||||||||||||
|
TLE4286GHTSA1
Infineon Technologies AG
|
$0.7333 | Yes | Yes | End Of Life | 42 V | 6 V | 5 V | 800 mV | 15 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 45 V | 0.01 % | 0.01 % | 1 | 5.2 V | 4.8 V | 4 % | R-PDSO-G5 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP | TSOP5,.09(UNSPEC) | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | SCT-595, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||||||||||
|
TLE42664GHTMA2
Infineon Technologies AG
|
$0.7536 | Yes | Active | 40 V | 5.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.15 V | 4.85 V | 3 % | R-PDSO-G4 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||||||||||||||||||
|
TLE4285G
Infineon Technologies AG
|
$0.7554 | Yes | Yes | End Of Life | 42 V | 6 V | 5 V | 800 mV | 15 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 45 V | 0.01 % | 0.01 % | 1 | 5.2 V | 4.8 V | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP | TSOP5,.09(UNSPEC) | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSOP, TSOP5,.09(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | SOIC | 5 |