Filter Your Search
1 - 6 of 6 results
|
TLE4276DV50ATMA2
Infineon Technologies AG
|
$1.6613 | Yes | End Of Life | 40 V | 5.5 V | 5 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.025 % | 0.035 % | 1 | 5.2 V | 4.8 V | 4 % | R-PSSO-G4 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP4/5H,.39,45TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||
|
TLE4276DV50
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | 40 V | 5.5 V | 5 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.025 % | 0.035 % | 1 | 5.2 V | 4.8 V | 4 % | R-PSSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 255 | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP4/5H,.39,45TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-252, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-252 | 4 | ||||
|
TLE4276DV50NT
Infineon Technologies AG
|
Check for Price | No | End Of Life | 40 V | 5.5 V | 5 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.025 % | 0.035 % | 1 | 5.2 V | 4.8 V | 4 % | R-PSSO-G4 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP4/5H,.39,45TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-252, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
TLE4276DV50ATMA1
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 40 V | 5.5 V | 5 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.025 % | 0.035 % | 1 | 5.2 V | 4.8 V | 4 % | R-PSSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-252 | SMSIP4/5H,.39,45TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-252, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | TO-252 | 4 | |||||
|
TLE4276DV50NTMA1
Infineon Technologies AG
|
Check for Price | Yes | No | Obsolete | 40 V | 5.5 V | 5 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.025 % | 0.035 % | 1 | 5.2 V | 4.8 V | 4 % | R-PSSO-G4 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP4/5H,.39,45TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-252, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-252 | 4 | 1998-11-01 | ||||||
|
TLE4276DV50
Siemens
|
Check for Price | Transferred | 32 V | 5.5 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.2 V | 4.8 V | 4 % | R-PSSO-G4 | Not Qualified | 150 °C | -40 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |