Filter Your Search
1 - 6 of 6 results
|
TLE4279GMXT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 26 V | 6 V | 5 V | 250 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.03 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-14 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
TLE4279GM
Siemens
|
Check for Price | Transferred | 26 V | 6 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G14 | Not Qualified | 150 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
TLE4279GMXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 26 V | 6 V | 5 V | 250 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.03 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G14 | e3 | Not Qualified | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 14 | 1998-11-01 | Infineon | ||||||||
|
TLE4279GMNTMA1
Infineon Technologies AG
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 250 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.03 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G14 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-14 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 14 | ||||||||||||
|
TLE4279GM
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 26 V | 6 V | 5 V | 500 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.04 % | 0.03 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G14 | Not Qualified | 2A | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-14 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 14 | Infineon | ||||
|
TLE4279GMXUMA2
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 26 V | 6 V | 5 V | 250 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.03 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G14 | e4 | 2A | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon |